Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Data & Signal Conversion
                                                                                                    4. Digital-to-Analog Converters - DAC
                                                                                                    Print Page

                                                                                                    MCP4822T-E/MS

                                                                                                    D/A CONV, 12BIT, MSOP-8, 125DEG C

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP MCP4822T-E/MS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4822T-E/MS
                                                                                                    Newark Part No.
                                                                                                    Full Reel31K2976
                                                                                                    Re-Reel02AH4498
                                                                                                    Cut Tape02AH4498
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    13 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$5.630$0.852
                                                                                                    10+$5.170$0.852
                                                                                                    25+$4.700$0.852
                                                                                                    50+$4.490$0.852
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    2500+$3.180
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoMCP4822T-E/MS
                                                                                                    Newark Part No.
                                                                                                    Full Reel31K2976
                                                                                                    Re-Reel02AH4498
                                                                                                    Cut Tape02AH4498
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resolution (Bits)12bit
                                                                                                    InterfacesSPI
                                                                                                    Data InterfaceSPI
                                                                                                    Supply Voltage Min5.5V
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    Supply Voltage Range2.7V to 5.5V
                                                                                                    Supply Voltage Max2.7V
                                                                                                    No. of Channels2Channels
                                                                                                    ADC / DAC Case StyleMSOP
                                                                                                    Output TypeVoltage
                                                                                                    IC Case / PackageMSOP
                                                                                                    Input Channel TypeSerial
                                                                                                    No. of Pins8Pins
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Product RangeDual 12-Bit Voltage Output DACs
                                                                                                    Automotive Qualification StandardAEC-Q100
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Alternatives for MCP4822T-E/MS

                                                                                                    1 Product Found

                                                                                                    Technical Specifications

                                                                                                    Resolution (Bits)

                                                                                                    12bit

                                                                                                    Data Interface

                                                                                                    SPI

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    Supply Voltage Max

                                                                                                    2.7V

                                                                                                    ADC / DAC Case Style

                                                                                                    MSOP

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    Dual 12-Bit Voltage Output DACs

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Interfaces

                                                                                                    SPI

                                                                                                    Supply Voltage Min

                                                                                                    5.5V

                                                                                                    Supply Voltage Range

                                                                                                    2.7V to 5.5V

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Output Type

                                                                                                    Voltage

                                                                                                    Input Channel Type

                                                                                                    Serial

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q100

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)