2. Test & Measurement
                                                                                                  3. Oscilloscopes
                                                                                                  4. Mixed Signal / Mixed Domain Oscilloscopes - MSO/MDO
                                                                                                  Print Page

                                                                                                  MDO34 3-BW-100

                                                                                                  MSO / MDO Oscilloscope, 3 Series, 4 Analogue, 16 Digital, 100 MHz, 2.5 GSPS, 4 ns

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  TEKTRONIX MDO34 3-BW-100
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMDO34 3-BW-100
                                                                                                  Newark Part No.02AH4128
                                                                                                  Product Range3 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  32 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5,920.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $5,920.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoMDO34 3-BW-100
                                                                                                  Newark Part No.02AH4128
                                                                                                  Product Range3 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range3 Series
                                                                                                  Scope Channels4 Analogue, 16 Digital
                                                                                                  Bandwidth100MHz
                                                                                                  Sampling Rate2.5GSPS
                                                                                                  Display Memory Depth-
                                                                                                  Calculated Rise Time4ns
                                                                                                  Scope Display TypeHD Capacitive Touch Screen
                                                                                                  Kit ContentsMDO34 w/3-BW-100 Bandwidth Upgrade
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  MDO34 3-BW-100 is a 3 series mixed domain oscilloscope. The 3 series MDO minimizes rack or bench space by integrating multiple instruments, which combines analog, digital, and RF measurements with a signal source in a single, small (5.9inch, 149mm deep) instrument. The combination of a small instrument and high level of integration aids in the teaching of various electronics principles as well as in its usage for more sophisticated lab experiments.

                                                                                                  • 4 analog and 16 digital channel, 100MHz bandwidth
                                                                                                  • Large 11.6” (1920 x 1080 HD resolution) capacitive touch display, highly intuitive user interface
                                                                                                  • Up to 5GS/s sample rate
                                                                                                  • 10M record length on all channels
                                                                                                  • Greater than 280,000wfm/s maximum waveform capture rate
                                                                                                  • 10M record length on all channels
                                                                                                  • Standard passive voltage probes with 3.9pF capacitive loading
                                                                                                  • Operating temperature range from 0°C to +55°C (+32°F to +131°F)
                                                                                                  • Power source voltage range from 100 to 240VAC
                                                                                                  • Dimension is height 252mm (9.93") x width 370mm (14.57") x depth 148.6mm (5.85")

                                                                                                  Contents

                                                                                                  MDO34, One TPP0250 250MHz passive probe per analog channel, Power cord, Installation and Safety Instructions, printed manual (translated in English, Japanese, and Simplified Chinese), Power cord, Accessory bag, Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001 quality system registration.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  3 Series

                                                                                                  Bandwidth

                                                                                                  100MHz

                                                                                                  Display Memory Depth

                                                                                                  -

                                                                                                  Scope Display Type

                                                                                                  HD Capacitive Touch Screen

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Scope Channels

                                                                                                  4 Analogue, 16 Digital

                                                                                                  Sampling Rate

                                                                                                  2.5GSPS

                                                                                                  Calculated Rise Time

                                                                                                  4ns

                                                                                                  Kit Contents

                                                                                                  MDO34 w/3-BW-100 Bandwidth Upgrade

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (7)

                                                                                                  Operating Instructions EN

                                                                                                  Enhanced Product Overview EN

                                                                                                  Miscellaneous EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Application Note EN

                                                                                                  One Page Summary EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65