1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tools - Power & Machine Tools
                                                                                                    4. Heat Guns & Nozzles
                                                                                                    5. Heat Guns
                                                                                                    Print Page

                                                                                                    HG-501D-00-MC

                                                                                                    Heat Gun, MC Switch, 120 V, 1200°F Max Temp, 1.74 kW, HG Series

                                                                                                    MASTER APPLIANCE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MASTER APPLIANCE HG-501D-00-MC
                                                                                                    ManufacturerMASTER APPLIANCE
                                                                                                    Manufacturer Part NoHG-501D-00-MC
                                                                                                    Newark Part No.02AH4120
                                                                                                    Product RangeHG Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$227.850
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $227.85
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MASTER APPLIANCE
                                                                                                    ManufacturerMASTER APPLIANCE
                                                                                                    Manufacturer Part NoHG-501D-00-MC
                                                                                                    Newark Part No.02AH4120
                                                                                                    Product RangeHG Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Input Power1.74kW
                                                                                                    Supply Voltage VAC120V
                                                                                                    Heat Temperature Max1200°F
                                                                                                    Product RangeHG Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Input Power

                                                                                                    1.74kW

                                                                                                    Heat Temperature Max

                                                                                                    1200°F

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Supply Voltage VAC

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    HG Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised