ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Ties
                                                                                                    5. Cable Ties
                                                                                                    Print Page

                                                                                                    TT-7-30-0-L

                                                                                                    Cable Tie, Nylon 6.6 (Polyamide 6.6), Black, 180 mm, 4.7 mm, 44.5 mm, 30 lb

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ABB - THOMAS & BETTS TT-7-30-0-L
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part NoTT-7-30-0-L
                                                                                                    Newark Part No.02AH3854
                                                                                                    Product RangeCatamount Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)

                                                                                                    Product Information

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part NoTT-7-30-0-L
                                                                                                    Newark Part No.02AH3854
                                                                                                    Product RangeCatamount Series
                                                                                                    Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                    Cable Tie ColourBlack
                                                                                                    Cable Tie Length180mm
                                                                                                    Cable Tie Width4.7mm
                                                                                                    Cable Bundle Diameter Max44.5mm
                                                                                                    Minimum Loop Tensile Strength30lb
                                                                                                    Cable Tie TypeTwist Tail
                                                                                                    Product RangeCatamount Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Technical Specifications

                                                                                                    Cable Tie Material

                                                                                                    Nylon 6.6 (Polyamide 6.6)

                                                                                                    Cable Tie Length

                                                                                                    180mm

                                                                                                    Cable Bundle Diameter Max

                                                                                                    44.5mm

                                                                                                    Cable Tie Type

                                                                                                    Twist Tail

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Cable Tie Colour

                                                                                                    Black

                                                                                                    Cable Tie Width

                                                                                                    4.7mm

                                                                                                    Minimum Loop Tensile Strength

                                                                                                    30lb

                                                                                                    Product Range

                                                                                                    Catamount Series

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)