1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Surge Protectors
                                                                                                    4. Mains Surge Protectors
                                                                                                    Print Page

                                                                                                    SPD2-550-3P0-R

                                                                                                    Surge Protector, Mains Surge Protector, 3 Pole, Type 1 & 2, 50 kA, 550 VAC, DIN Rail

                                                                                                    LITTELFUSE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    LITTELFUSE SPD2-550-3P0-R
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSPD2-550-3P0-R
                                                                                                    Newark Part No.02AH3199
                                                                                                    Product RangeSPD2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    LITTELFUSE
                                                                                                    ManufacturerLITTELFUSE
                                                                                                    Manufacturer Part NoSPD2-550-3P0-R
                                                                                                    Newark Part No.02AH3199
                                                                                                    Product RangeSPD2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeSPD2 Series
                                                                                                    Suppressor TypeMains Surge Protector
                                                                                                    No. of Poles3 Pole
                                                                                                    SPD TypeType 1 & 2
                                                                                                    Continuing Operating Voltage Max550VAC
                                                                                                    Suppressor MountingDIN Rail
                                                                                                    Peak Surge Current50kA
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    SPD2 Series

                                                                                                    No. of Poles

                                                                                                    3 Pole

                                                                                                    Continuing Operating Voltage Max

                                                                                                    550VAC

                                                                                                    Peak Surge Current

                                                                                                    50kA

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Suppressor Type

                                                                                                    Mains Surge Protector

                                                                                                    SPD Type

                                                                                                    Type 1 & 2

                                                                                                    Suppressor Mounting

                                                                                                    DIN Rail

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    EOL Notices EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised