2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RPI4-MODBP-4GB

                                                                                                    SBC, Raspberry Pi4 B 4GB, BCM2711, ARM Cortex-A72, 4GB RAM, MicroSD, Linux, Wifi, 2x micro HDMI

                                                                                                    RASPBERRY-PI
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-4GB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-4GB
                                                                                                    Newark Part No.02AH3164
                                                                                                    Also Known AsGTIN UPC EAN: 765756931182
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    16,900 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$75.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $75.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-4GB
                                                                                                    Newark Part No.02AH3164
                                                                                                    Also Known AsGTIN UPC EAN: 765756931182
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2711
                                                                                                    Core Type64-bit ARM Cortex-A72 v8
                                                                                                    No. of Cores4Cores
                                                                                                    GPUVideoCore VI
                                                                                                    CPU Speed1.5GHz
                                                                                                    RAM Memory Size4GB
                                                                                                    USB PortsUSB 2.0 x 1, USB 3.0 x 2, USB-C x 2
                                                                                                    Ethernet PortsGigabit Ethernet
                                                                                                    HDMI Portsmicro HDMI x 2
                                                                                                    Product Range-
                                                                                                    Audio / Video Interface3.5mm Audio Jack
                                                                                                    General Purpose I/O40Pins
                                                                                                    Display InterfaceSupported
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceMIPI CSI-2
                                                                                                    Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                    Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                    Power InletUSB Type C
                                                                                                    Power Over EthernetSupported
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 4GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

                                                                                                    • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                    • 4GB LPDDR4-2400 SDRAM
                                                                                                    • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                                                                                                    • True gigabit ethernet
                                                                                                    • 2 × USB 3.0 ports, 2 x USB 2.0 Ports
                                                                                                    • Fully backwards compatible 40-pin GPIO header
                                                                                                    • 2 × micro HDMI ports supporting up to 4Kp60 video resolution
                                                                                                    • 2-lane MIPI DSI/CSI ports for camera and display
                                                                                                    • 4-pole stereo audio and composite video port
                                                                                                    • Micro SD card slot for loading operating system and data storage
                                                                                                    • Requires 5.1V, 3A power via USB Type C or GPIO
                                                                                                    • PoE (Power over Ethernet) enabled (requires PoE HAT)

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2711

                                                                                                    No. of Cores

                                                                                                    4Cores

                                                                                                    CPU Speed

                                                                                                    1.5GHz

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 1, USB 3.0 x 2, USB-C x 2

                                                                                                    HDMI Ports

                                                                                                    micro HDMI x 2

                                                                                                    Audio / Video Interface

                                                                                                    3.5mm Audio Jack

                                                                                                    Display Interface

                                                                                                    Supported

                                                                                                    Camera Interface

                                                                                                    MIPI CSI-2

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 5.0 BLE

                                                                                                    Power Over Ethernet

                                                                                                    Supported

                                                                                                    Core Type

                                                                                                    64-bit ARM Cortex-A72 v8

                                                                                                    GPU

                                                                                                    VideoCore VI

                                                                                                    RAM Memory Size

                                                                                                    4GB

                                                                                                    Ethernet Ports

                                                                                                    Gigabit Ethernet

                                                                                                    Product Range

                                                                                                    -

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                    Power Inlet

                                                                                                    USB Type C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (2)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RPI4-MODBP-4GB

                                                                                                    4 Products Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65