2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RPI4-MODBP-1GB

                                                                                                    Single Board Computer, Raspberry Pi 4 Model B, BCM2711 SoC, 1GB DDR4 RAM, USB 3.0, PoE Enabled

                                                                                                    RASPBERRY-PI
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    RASPBERRY-PI RPI4-MODBP-1GB
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-1GB
                                                                                                    Newark Part No.02AH3161
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Also Known AsGTIN UPC EAN: 765756931168
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$47.120
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $47.12
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRPI4-MODBP-1GB
                                                                                                    Newark Part No.02AH3161
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Also Known AsGTIN UPC EAN: 765756931168
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2711
                                                                                                    Core TypeCortex-A72 (ARM v8) 64-bit
                                                                                                    No. of Cores4Cores
                                                                                                    GPUVideoCore VI
                                                                                                    CPU Speed1.5GHz
                                                                                                    USB PortsUSB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2
                                                                                                    Ethernet PortsGigabit Ethernet
                                                                                                    HDMI Portsmicro HDMI x 2
                                                                                                    Product RangeRaspberry Pi 4 Model B
                                                                                                    Audio / Video Interface3.5mm Audio Jack
                                                                                                    General Purpose I/O40Pins
                                                                                                    Display InterfaceSupported
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceSupported
                                                                                                    Wi-Fi Connectivity2.4GHz and 5GHz 802.11 b/g/n/ac
                                                                                                    Bluetooth ConnectivityBluetooth 5.0 BLE
                                                                                                    Power InletUSB Type C

                                                                                                    Product Overview

                                                                                                    Raspberry Pi 4 Model B offers ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the prior-generation Raspberry Pi 3 Model B+, while retaining backwards compatibility and similar power consumption. For the end user, Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems. This product’s key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via a pair of micro-HDMI ports, hardware video decode at up to 4Kp60, 1GB of RAM, dual-band 2.4/5.0 GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (via a separate PoE HAT add-on). The dual-band wireless LAN and Bluetooth have modular compliance certification, allowing the board to be designed into end products with significantly reduced compliance testing, improving both cost and time to market.

                                                                                                    • Broadcom BCM2711, quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
                                                                                                    • 1GB LPDDR4-2400 SDRAM
                                                                                                    • 2.4GHz and 5.0GHz IEEE 802.11b/g/n/ac wireless LAN, Bluetooth 5.0, BLE
                                                                                                    • True gigabit Ethernet
                                                                                                    • 2 × USB 3.0 ports, 2 x USB 2.0 Ports
                                                                                                    • Fully backwards compatible 40-pin GPIO header
                                                                                                    • 2 × micro HDMI ports supporting up to 4Kp60 video resolution
                                                                                                    • 2-lane MIPI DSI/CSI ports for camera and display
                                                                                                    • 4-pole stereo audio and composite video port
                                                                                                    • Micro SD card slot for loading operating system and data storage
                                                                                                    • Requires 5.1V, 3A power via USB Type C or GPIO
                                                                                                    • PoE (Power over Ethernet) enabled (requires PoE HAT)

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2711

                                                                                                    No. of Cores

                                                                                                    4Cores

                                                                                                    CPU Speed

                                                                                                    1.5GHz

                                                                                                    Ethernet Ports

                                                                                                    Gigabit Ethernet

                                                                                                    Product Range

                                                                                                    Raspberry Pi 4 Model B

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    2.4GHz and 5GHz 802.11 b/g/n/ac

                                                                                                    Power Inlet

                                                                                                    USB Type C

                                                                                                    Core Type

                                                                                                    Cortex-A72 (ARM v8) 64-bit

                                                                                                    GPU

                                                                                                    VideoCore VI

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 1, USB 3.0 x 2, USB-C OTG x 2

                                                                                                    HDMI Ports

                                                                                                    micro HDMI x 2

                                                                                                    Audio / Video Interface

                                                                                                    3.5mm Audio Jack

                                                                                                    Display Interface

                                                                                                    Supported

                                                                                                    Camera Interface

                                                                                                    Supported

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 5.0 BLE

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for RPI4-MODBP-1GB

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:5A992C
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconWARNINGProposition 65