ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    Print Page

                                                                                                    LPC54018J4MET180E

                                                                                                    MCU, 32BIT, 180MHZ, TFBGA-180

                                                                                                    Date/Lot Code

                                                                                                    NXP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NXP LPC54018J4MET180E
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLPC54018J4MET180E
                                                                                                    Newark Part No.02AH1791
                                                                                                    Product RangeLPC Family LPC54000 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 23 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$12.400
                                                                                                    10+$9.720
                                                                                                    25+$9.050
                                                                                                    50+$8.720
                                                                                                    100+$8.390
                                                                                                    378+$8.060
                                                                                                    567+$7.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $12.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NXP
                                                                                                    ManufacturerNXP
                                                                                                    Manufacturer Part NoLPC54018J4MET180E
                                                                                                    Newark Part No.02AH1791
                                                                                                    Product RangeLPC Family LPC54000 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLPC Family LPC54000 Series Microcontrollers
                                                                                                    Device CoreARM Cortex-M4
                                                                                                    Data Bus Width32 bit
                                                                                                    No. of Bits32bit
                                                                                                    Data Bus Width32bit
                                                                                                    CPU Speed180MHz
                                                                                                    Operating Frequency Max180MHz
                                                                                                    Program Memory Size4MB
                                                                                                    No. of Pins180Pins
                                                                                                    IC Case / PackageTFBGA
                                                                                                    No. of I/O's137I/O's
                                                                                                    MCU Case StyleTFBGA
                                                                                                    InterfacesCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    RAM Memory Size360KB
                                                                                                    Embedded Interface TypeCAN, Ethernet, I2C, I2S, SPI, UART, USB
                                                                                                    ADC Channels12Channels
                                                                                                    ADC Resolution12Bit
                                                                                                    Supply Voltage Min1.71V
                                                                                                    Supply Voltage Max3.6V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    MCU FamilyLPC
                                                                                                    MCU SeriesLPC54000
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (27-Jun-2024)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LPC Family LPC54000 Series Microcontrollers

                                                                                                    Data Bus Width

                                                                                                    32 bit

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Operating Frequency Max

                                                                                                    180MHz

                                                                                                    No. of Pins

                                                                                                    180Pins

                                                                                                    No. of I/O's

                                                                                                    137I/O's

                                                                                                    Interfaces

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    Embedded Interface Type

                                                                                                    CAN, Ethernet, I2C, I2S, SPI, UART, USB

                                                                                                    ADC Resolution

                                                                                                    12Bit

                                                                                                    Supply Voltage Max

                                                                                                    3.6V

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    MCU Family

                                                                                                    LPC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2024)

                                                                                                    Device Core

                                                                                                    ARM Cortex-M4

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    CPU Speed

                                                                                                    180MHz

                                                                                                    Program Memory Size

                                                                                                    4MB

                                                                                                    IC Case / Package

                                                                                                    TFBGA

                                                                                                    MCU Case Style

                                                                                                    TFBGA

                                                                                                    RAM Memory Size

                                                                                                    360KB

                                                                                                    ADC Channels

                                                                                                    12Channels

                                                                                                    Supply Voltage Min

                                                                                                    1.71V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MCU Series

                                                                                                    LPC54000

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (27-Jun-2024)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code