Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.59 |
Product Information
Product Overview
BLDCSHIELDIFX007TTOBO1 is a motor control shield which is a high current motor control board compatible with Arduino and Infineon’s XMC4700 Boot Kit. It is equipped with three smart MOTIX IFX007T half-bridges. It can be used to drive one or two bi-directional DC motors or up to three uni-directional DC motors. It is also possible to drive a BLDC motor equipped with hall sensors. The integrated IFX007T half-bridges can be controlled by a PWM via IN Pin. Interface to a microcontroller is easy thanks to the integrated driver IC, which features logic level inputs, diagnosis with current sense, slew rate adjustment, and dead time generation. The three IFX007T half-bridges are also fully protected against over-temperature, under-voltage, overcurrent and short circuit events. Suitable for Brushed and brushless DC motor control up to 250W continuous load at 24V nominal input voltage, can be used to drive motors in various industrial applications (power tools, robots, pumps).
- Compatible with Arduino Uno R3, capable of PWM
- Adjustable slew rates for optimized EMI by changing external resistor
- Driver circuit with logic level inputs
- Diagnosis with current sense
- Protection e.g. against over-temperature and overcurrent
- Fast and inexpensive prototyping
- Easy testing of half- and full-bridge motor control
- Status flag diagnosis with current sense capability
- Over-temperature shut down with latch behavior and under-voltage shut down
Technical Specifications
BLDC Motor
Motor Driver
Demo Board IFX007T
No SVHC (25-Jun-2025)
Infineon
IFX007T
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate