ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Optocouplers
                                                                                                    4. Gate Drive Output Optocouplers
                                                                                                    Print Page

                                                                                                    ACNT-H343-500E

                                                                                                    Optocoupler, 1 Channel, SSO, 8 Pins, 7.5 kV

                                                                                                    BROADCOM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BROADCOM ACNT-H343-500E
                                                                                                    BROADCOM ACNT-H343-500E
                                                                                                    BROADCOM ACNT-H343-500E
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACNT-H343-500E
                                                                                                    Newark Part No.
                                                                                                    Re-Reel02AH0702
                                                                                                    Cut Tape02AH0702
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    129 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$6.470$6.47
                                                                                                    Total Price $6.47
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$6.470
                                                                                                    10+$4.740
                                                                                                    25+$4.490
                                                                                                    50+$4.250
                                                                                                    100+$4.000
                                                                                                    250+$3.920
                                                                                                    500+$3.830
                                                                                                    1000+$3.340
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BROADCOM
                                                                                                    ManufacturerBROADCOM
                                                                                                    Manufacturer Part NoACNT-H343-500E
                                                                                                    Newark Part No.
                                                                                                    Re-Reel02AH0702
                                                                                                    Cut Tape02AH0702
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Channels1 Channel
                                                                                                    Optocoupler Case StyleSSO
                                                                                                    No. of Pins8Pins
                                                                                                    Isolation Voltage7.5kV
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The Broadcom® ACNT-H343 is a 5A gate drive optocoupler device in a 15-mm SSO8 package designed for high voltage, space-constrained industrial applications, including motor drives and solar inverters. This package platform features wide 15-mm creepage and 14.2-mm clearance, high insulation voltage of VIORM = 2262 VPEAK, and a compact package footprint.

                                                                                                    • 5.0A maximum peak output current
                                                                                                    • 15-mm creepage and 14.2-mm clearance
                                                                                                    • Rail-to-rail output voltage
                                                                                                    • UVLO with VE reference for negative power supply
                                                                                                    • 150-ns maximum propagation delay
                                                                                                    • 90-ns maximum propagation delay difference
                                                                                                    • LED current input with hysteresis
                                                                                                    • 100 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1500V
                                                                                                    • IDD = 5.0 mA maximum supply current
                                                                                                    • Under Voltage Lock-Out Protection (UVLO) with hysteresis
                                                                                                    • Wide Operating VDD Range: 15 to 30V

                                                                                                    Technical Specifications

                                                                                                    No. of Channels

                                                                                                    1 Channel

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Optocoupler Case Style

                                                                                                    SSO

                                                                                                    Isolation Voltage

                                                                                                    7.5kV

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ACNT-H343-500E

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (12-Jan-2017)