ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. LED Lighting Components
                                                                                                    3. LED Street Light Modules & Connectors
                                                                                                    4. LED Street Light Connectors
                                                                                                    Print Page

                                                                                                    2328118-3

                                                                                                    LED Street Light Connector, LUMAWISE Endurance N Series, 3 Contacts, Plug, 480 VAC, 15 A

                                                                                                    TE CONNECTIVITY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY 2328118-3
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2328118-3
                                                                                                    Newark Part No.02AH0394
                                                                                                    Product RangeLUMAWISE Endurance N Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY
                                                                                                    ManufacturerTE CONNECTIVITY
                                                                                                    Manufacturer Part No2328118-3
                                                                                                    Newark Part No.02AH0394
                                                                                                    Product RangeLUMAWISE Endurance N Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeLUMAWISE Endurance N Series
                                                                                                    No. of Contacts3Contacts
                                                                                                    GenderPlug(View Associated Connectors)
                                                                                                    Voltage Rating480VAC
                                                                                                    Current Rating15A
                                                                                                    Contact Termination Type-
                                                                                                    Connector MountingPanel Mount
                                                                                                    Wire Length - Metric-
                                                                                                    Wire Length - Imperial-
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingMatte Tin Plated Contacts
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    LUMAWISE Endurance N Series

                                                                                                    Gender

                                                                                                    Plug

                                                                                                    Current Rating

                                                                                                    15A

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Wire Length - Imperial

                                                                                                    -

                                                                                                    Contact Plating

                                                                                                    Matte Tin Plated Contacts

                                                                                                    No. of Contacts

                                                                                                    3Contacts

                                                                                                    Voltage Rating

                                                                                                    480VAC

                                                                                                    Contact Termination Type

                                                                                                    -

                                                                                                    Wire Length - Metric

                                                                                                    -

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised