Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2328118-2
Newark Part No.02AH0393
Product RangeLUMAWISE Endurance N Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2328118-2
Newark Part No.02AH0393
Product RangeLUMAWISE Endurance N Series
Technical Datasheet
Product RangeLUMAWISE Endurance N Series
No. of Contacts3Contacts
Voltage Rating480VAC
Current Rating15A
Contact Termination Type-
Connector MountingPanel Mount
Wire Length - Metric-
Wire Length - Imperial-
Contact MaterialCopper Alloy
Contact PlatingMatte Tin Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
LUMAWISE Endurance N Series
Gender
Plug
Current Rating
15A
Connector Mounting
Panel Mount
Wire Length - Imperial
-
Contact Plating
Matte Tin Plated Contacts
No. of Contacts
3Contacts
Voltage Rating
480VAC
Contact Termination Type
-
Wire Length - Metric
-
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate