Product Information
Product Overview
The WTQB1000N from Weller is a 110V rework station. Weller introduces a new SMD rework system, the WTQB1000, enabling the user to easily and efficiently perform desoldering, pad-cleaning, positioning and soldering. Due to an integrated camera, even the smallest parts can be manually placed and repaired with highest precision. User-friendly software which can be easily installed on any personal computer, enables a simple handling of the station. All rework profiles are individually adjustable and recallable. The station is ESD Safe which prevents damage or degradation of sensitive components and enables safe usage in protected assembly areas. It has camera supported positioning system that enables high-precision work even on very small components. Full rework cycle capability meets highest repeatability and reproducibility of results.
- Minimum component size is 1mm x 1mm, maximum component size is 42mm x 42mm
- Bottom heater maximum is 2000W (infrared)
- Hot air tool is 300W
- Recommended maximum PCB size is 200mm x 260mm
- No optical calibration needed
- Dimension is 660mm x 360mm x 390mm and weight is 22Kg
- Protection class I
- Noise emission is 58dB/1m without vacuum, 62dB/1 m with vacuum
Applications
Industrial
Technical Specifications
110V
2644VA
WTQB Series
No SVHC (17-Dec-2015)
-
Weller WTQB 1000 BGA, QFP & QFN Nozzles, Vacuum Pick-up Pens, Process Stations
US
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate