1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Desoldering Iron Tips & Nozzles
                                                                                                    Print Page

                                                                                                    T0051392899

                                                                                                    Desoldering Tip, Weller WTQB1000 Rework System, QFP, 15 mm x 15 mm

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER T0051392899
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoT0051392899
                                                                                                    Newark Part No.02AC9455
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoT0051392899
                                                                                                    Newark Part No.02AC9455
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithWeller WTQB1000 Rework System
                                                                                                    Tip / Nozzle StyleQFP
                                                                                                    Tip / Nozzle Width15mm
                                                                                                    Tip / Nozzle Length15mm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The T0051392899 from Weller is a QFP nozzle for WTQB 1000 rework station. Components are heated directly from above using hot air nozzle, while at the same time the entire assembly is heated gently from below by the infra-red heating. The component can be de-soldered quickly, easily and carefully.

                                                                                                    • QFP 15 X 15 package

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Weller WTQB1000 Rework System

                                                                                                    Tip / Nozzle Width

                                                                                                    15mm

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Tip / Nozzle Style

                                                                                                    QFP

                                                                                                    Tip / Nozzle Length

                                                                                                    15mm

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Not applicable
                                                                                                    RoHS Phthalates Compliant:Not applicable
                                                                                                    SVHC:No SVHC (17-Dec-2015)