Product Information
Product Overview
The IBTX-SD-5/N from Newport Electronics is an iServer MicroServer transmitter for barometric pressure, temperature and relative humidity with a web browser. This iServer virtual chart recorder let’s to monitor and record barometric pressure, temperature, relative humidity and dew point over an Ethernet network or the internet with no special software except a web browser. It comes complete with a removable 2GB SD flash memory card that can store up to seven years of readings taken at ten second intervals. It has LCD display, 2 relay alarm, battery back-up with universal ac power adapter. Since its great for monitoring barometric pressure, temperature and humidity in applications such as clean rooms, computer rooms, HVAC systems, pharmaceutical and food processing and storage, hospitals, laboratories, semiconductor fabs, electronic assembly, warehousing, museums, manufacturing, green-houses, farm animal shelters and many more.
- Power input of 9Vdc to12Vdc
- Barometric pressure, accuracy of ±2mbar for 10 to 1100mbar (1 to 110KPa) & 0.1mbar resolution
- Records years of data on SD flash memory card, LCD display (16 digits 6mm)
- Alarm relays, two relays 1.5A at 30Vdc and alarms by email or text message
- Industrial probe temperature is ±0.8°C at 20°C
- No special software required
- Standard 9V alkaline battery, log data for 2 days without external ac power
- Steel metal case with wall mount bracket
- Fixed or auto-negotiating 10/100BASE-T, auto MDI/MDIX interfaces
- Bench/wall mount unit, digital 4-wire (DB9) sensor
Applications
Test & Measurement
Contents
iBTX-SD virtual chart recorder, 2GB SD flash memory card, Universal ac power adapter, Industrial 137mm (5") probe, Cable 3m (10ft) with DB9 connector(substitution for wand probe).
Technical Specifications
-
-
-
90.2mm
25.1mm
No SVHC (19-Jan-2021)
-
2%
0.1%
115mm
MicroServer IBTX Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate