2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Fused Switches
                                                                                                  Print Page

                                                                                                  CCPLP-3-20G-P

                                                                                                  Fused Switch, Class G, 3 Fuse, 20 A, 600 V, Pressure Plate

                                                                                                  EATON BUSSMANN
                                                                                                  EATON BUSSMANN CCPLP-3-20G-P
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part NoCCPLP-3-20G-P
                                                                                                  Newark Part No.02AC7242
                                                                                                  Product RangeCCPLP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$227.23
                                                                                                  5+$221.31
                                                                                                  10+$215.38
                                                                                                  25+$209.46
                                                                                                  Price for:Each
                                                                                                  Minimum: 4
                                                                                                  Multiple: 4
                                                                                                  $908.92
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON BUSSMANN
                                                                                                  ManufacturerEATON BUSSMANN
                                                                                                  Manufacturer Part NoCCPLP-3-20G-P
                                                                                                  Newark Part No.02AC7242
                                                                                                  Product RangeCCPLP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Contact Configuration-
                                                                                                  Fuse Size HeldClass G
                                                                                                  No. of Fuses3 Fuse
                                                                                                  Contact Current AC Max20A
                                                                                                  Contact Voltage AC Max600V
                                                                                                  Switch TerminalsPressure Plate
                                                                                                  No. of Poles3 Pole
                                                                                                  Product RangeCCPLP Series
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The CCPLP-3-20G-P from Bussmann By Eaton is a 3 pole, Class G, low profile compact circuit protector (CCPLP) fused disconnect switch with pressure plate terminal. The CCPLP has the smallest footprint of any UL 98 Listed fused disconnect switch along with high SCCR to help improve equipment SCCR.

                                                                                                  • Voltage rated up to 600VAC, current is 20A
                                                                                                  • High short circuit current ratings (SCCR) up to 100KA
                                                                                                  • Impulse voltage is 8KV
                                                                                                  • Frequency is 50Hz/60Hz
                                                                                                  • UL 98 listed, guide WHTY, IEC 60947-3 AC-23A approval
                                                                                                  • Operating temperature range from -20°C to 90°C, 85% relative humidity non-condensing
                                                                                                  • Disconnect rated to provide means for load isolation
                                                                                                  • Pressure plate terminal has #10-32 phil-slot screw, single 22-6AWG solid or stranded
                                                                                                  • Extremely compact design at 19mm wide per pole
                                                                                                  • Local open fuse indication on each pole standard, finger safe IP20 from panel front for added safety

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  No. of Fuses

                                                                                                  3 Fuse

                                                                                                  Contact Voltage AC Max

                                                                                                  600V

                                                                                                  No. of Poles

                                                                                                  3 Pole

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Fuse Size Held

                                                                                                  Class G

                                                                                                  Contact Current AC Max

                                                                                                  20A

                                                                                                  Switch Terminals

                                                                                                  Pressure Plate

                                                                                                  Product Range

                                                                                                  CCPLP Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)