1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Fused Switches
                                                                                                    Print Page

                                                                                                    CCPLP-1-30CC-P

                                                                                                    Fused Switch, Class CC, 1 Fuse, 30 A, 600 V, Pressure Plate

                                                                                                    EATON BUSSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON BUSSMANN CCPLP-1-30CC-P
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoCCPLP-1-30CC-P
                                                                                                    Newark Part No.02AC7232
                                                                                                    Product RangeCCPLP Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 13 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$99.970
                                                                                                    Price for:Each
                                                                                                    Minimum: 12
                                                                                                    Multiple: 12
                                                                                                    $1,199.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON BUSSMANN
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoCCPLP-1-30CC-P
                                                                                                    Newark Part No.02AC7232
                                                                                                    Product RangeCCPLP Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Contact Configuration-
                                                                                                    Fuse Size HeldClass CC
                                                                                                    No. of Fuses1 Fuse
                                                                                                    Contact Current AC Max30A
                                                                                                    Contact Voltage AC Max600V
                                                                                                    Switch TerminalsPressure Plate
                                                                                                    No. of Poles1 Pole
                                                                                                    Product RangeCCPLP Series
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The CCPLP-1-30CC-P from Bussmann By Eaton is a 1 pole, Class CC, low profile compact circuit protector (CCPLP) fused disconnect switch with pressure plate terminal. The CCPLP has the smallest footprint of any UL 98 Listed fused disconnect switch along with high SCCR to help improve equipment SCCR. Class CC version is suitable for branch circuit disconnect and branch circuit protection.

                                                                                                    • Voltage rated up to 600VAC, current is 30A
                                                                                                    • High short circuit current ratings (SCCR) up to 200KA
                                                                                                    • Impulse voltage is 8KV
                                                                                                    • Frequency is 50Hz/60Hz
                                                                                                    • UL 98 listed, guide WHTY, cULus to CSA 22.2 file 302370, guide WHTY7, IEC 60947-3 AC-23A approval
                                                                                                    • Operating temperature range from -20°C to 90°C, 85% relative humidity non-condensing
                                                                                                    • Disconnect rated to provide means for load isolation
                                                                                                    • Screw terminal has #10-32 phil-slot screw with external tooth lock washer
                                                                                                    • Extremely compact design at 19mm wide per pole
                                                                                                    • Local open fuse indication on each pole standard, finger safe IP20 from panel front for added safety

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Contact Configuration

                                                                                                    -

                                                                                                    No. of Fuses

                                                                                                    1 Fuse

                                                                                                    Contact Voltage AC Max

                                                                                                    600V

                                                                                                    No. of Poles

                                                                                                    1 Pole

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Fuse Size Held

                                                                                                    Class CC

                                                                                                    Contact Current AC Max

                                                                                                    30A

                                                                                                    Switch Terminals

                                                                                                    Pressure Plate

                                                                                                    Product Range

                                                                                                    CCPLP Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)