1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuse Holders
                                                                                                    Print Page

                                                                                                    BCM603-3SQ

                                                                                                    Fuseholder, Fuse Block, Modular, 600V, 30A, Class CC, Screw / Quick Connect, 3 Pole

                                                                                                    Date/Lot Code

                                                                                                    EATON BUSSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON BUSSMANN BCM603-3SQ
                                                                                                    EATON BUSSMANN BCM603-3SQ
                                                                                                    EATON BUSSMANN BCM603-3SQ
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoBCM603-3SQ
                                                                                                    Newark Part No.02AC7222
                                                                                                    Product RangeBCM Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$43.420
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $43.42
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON BUSSMANN
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoBCM603-3SQ
                                                                                                    Newark Part No.02AC7222
                                                                                                    Product RangeBCM Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fuse Holder TypeModular Fuse Holder
                                                                                                    Fuse Current20A
                                                                                                    Fuse Size HeldClass CC
                                                                                                    Holder TerminalsQuick Connect, Screw
                                                                                                    No. of Fuses3Fuses
                                                                                                    Product RangeBCM Series
                                                                                                    Voltage Rating VAC600V
                                                                                                    Voltage Rating VDC-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The BCM603-3SQ from Bussmann By Eaton is double pole modular ferrule fuse block with screw, quick connect terminal type for class CC fuses. This block is fully modular with a snap-together design that provides tool-less assembly of multiple pole blocks at point of use to reduce inventory and save assembly time and labour. DIN-rail and panel mount versatility allows one product to be used for multiple applications, lowering inventory cost. Compact footprint consumes minimal panel space. Patented rejection feature on class CC fuse block reduces temperature rise by up to 30%.

                                                                                                    • 600V voltage and up to 30A current ratings
                                                                                                    • Withstand 200KA RMS value
                                                                                                    • Thermoplastic base, zinc-plated steel screws
                                                                                                    • Operating temperature from -40°C to +120°C
                                                                                                    • UL E14853-IZLT listed and CSA 47235-6225-01 certified
                                                                                                    • UL 94V0 flammability, self-extinguishing block

                                                                                                    Technical Specifications

                                                                                                    Fuse Holder Type

                                                                                                    Modular Fuse Holder

                                                                                                    Fuse Size Held

                                                                                                    Class CC

                                                                                                    No. of Fuses

                                                                                                    3Fuses

                                                                                                    Voltage Rating VAC

                                                                                                    600V

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Fuse Current

                                                                                                    20A

                                                                                                    Holder Terminals

                                                                                                    Quick Connect, Screw

                                                                                                    Product Range

                                                                                                    BCM Series

                                                                                                    Voltage Rating VDC

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code