ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. FETs
                                                                                                    4. Dual MOSFETs
                                                                                                    Print Page

                                                                                                    PMCXB900UELZ

                                                                                                    MOSFET, N-CH & P-CH, 20V, 0.6A, DFN1010B

                                                                                                    Date/Lot Code

                                                                                                    NEXPERIA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NEXPERIA PMCXB900UELZ
                                                                                                    NEXPERIA PMCXB900UELZ
                                                                                                    NEXPERIA PMCXB900UELZ
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPMCXB900UELZ
                                                                                                    Newark Part No.
                                                                                                    Full Reel01AM0318
                                                                                                    Re-Reel02AC3823
                                                                                                    Cut Tape02AC3823
                                                                                                    Product RangeTrench Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 59 week(s)
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.938
                                                                                                    10+$0.588
                                                                                                    25+$0.520
                                                                                                    50+$0.453
                                                                                                    100+$0.385
                                                                                                    250+$0.343
                                                                                                    500+$0.299
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    3000+$0.135
                                                                                                    6000+$0.118
                                                                                                    12000+$0.105
                                                                                                    18000+$0.097
                                                                                                    30000+$0.088
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NEXPERIA
                                                                                                    ManufacturerNEXPERIA
                                                                                                    Manufacturer Part NoPMCXB900UELZ
                                                                                                    Newark Part No.
                                                                                                    Full Reel01AM0318
                                                                                                    Re-Reel02AC3823
                                                                                                    Cut Tape02AC3823
                                                                                                    Product RangeTrench Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Channel TypeComplementary N and P Channel
                                                                                                    Drain Source Voltage Vds20V
                                                                                                    Drain Source Voltage Vds N Channel20V
                                                                                                    Continuous Drain Current Id600mA
                                                                                                    Drain Source Voltage Vds P Channel20V
                                                                                                    Continuous Drain Current Id N Channel600mA
                                                                                                    Continuous Drain Current Id P Channel600mA
                                                                                                    Drain Source On State Resistance N Channel0.47ohm
                                                                                                    Drain Source On State Resistance P Channel0.47ohm
                                                                                                    Transistor Case StyleDFN1010B
                                                                                                    No. of Pins6Pins
                                                                                                    Power Dissipation N Channel380mW
                                                                                                    Power Dissipation P Channel380mW
                                                                                                    Operating Temperature Max150°C
                                                                                                    Product RangeTrench Series
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Channel Type

                                                                                                    Complementary N and P Channel

                                                                                                    Drain Source Voltage Vds N Channel

                                                                                                    20V

                                                                                                    Drain Source Voltage Vds P Channel

                                                                                                    20V

                                                                                                    Continuous Drain Current Id P Channel

                                                                                                    600mA

                                                                                                    Drain Source On State Resistance P Channel

                                                                                                    0.47ohm

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    Power Dissipation P Channel

                                                                                                    380mW

                                                                                                    Product Range

                                                                                                    Trench Series

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Drain Source Voltage Vds

                                                                                                    20V

                                                                                                    Continuous Drain Current Id

                                                                                                    600mA

                                                                                                    Continuous Drain Current Id N Channel

                                                                                                    600mA

                                                                                                    Drain Source On State Resistance N Channel

                                                                                                    0.47ohm

                                                                                                    Transistor Case Style

                                                                                                    DFN1010B

                                                                                                    Power Dissipation N Channel

                                                                                                    380mW

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for PMCXB900UELZ

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code