Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX2-12.0-0-FSPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC2301
Product RangeSWFR X2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 9+ | $42.580 |
| 200+ | $41.440 |
| 500+ | $40.840 |
Price for:Spool of 50
Minimum: 9
Multiple: 9
$383.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoX2-12.0-0-FSPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.02AC2301
Product RangeSWFR X2 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.5"
I.D. Supplied - Metric12.7mm
Shrink Tubing / Boot ColourBlack
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.236"
I.D. Recovered Max - Metric6mm
Shrink Tubing / Boot MaterialZero Halogen PO (Polyolefin)
Product RangeSWFR X2 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
The X2-12.0-0-FSP SWFR Single Thin Wall Heat Shrink Tubing from TE Connectivity is a cost effective, highly flame-retardant, 2:1 shrink ratio Zerohal tubing made of irradiated, cross-linked polyolefin. Its environmentally friendly formula is free of halogens, permitting use in enclosed areas where emission of toxic gasses from burning materials containing halogens is undesirable. It insulates and mechanically protects components, electrical connections, and terminations.
- Highly flexible X2 thin wall Zerohal heat shrink tubing
- Highly flame-retardant, UL 224 VW-1 and CSA OFT flammability rating
- Environmentally friendly -- non-halogenated irradiated polyolefin
- Provides excellent electrical insulation and mechanical protection from abrasion
- Minimum shrink temperature 70°C (158°F)
- Full recovery temperature 90°C (194¯°F)
- Operating temperature range -30°C to 125°C (22°F to 257°F)
- Spool of 164 ft (50 m) packaged flat on spool
Applications
Automotive, Commercial, Consumer Electronics, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
12.7mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.236"
Shrink Tubing / Boot Material
Zero Halogen PO (Polyolefin)
SVHC
No SVHC (16-Jul-2019)
I.D. Supplied - Imperial
0.5"
Shrink Tubing / Boot Colour
Black
Length - Metric
50m
I.D. Recovered Max - Metric
6mm
Product Range
SWFR X2 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate