1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Resistors - Fixed Value
                                                                                                    4. Fixed Precision Resistor Networks
                                                                                                    Print Page

                                                                                                    ACASA1002S2002P1AT

                                                                                                    Resistor Network, 10 kohm, ACAS-AT Series, 20 kohm, 4 Elements, Isolated, 0612 Wide [1632 Metric]

                                                                                                    VISHAY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    VISHAY ACASA1002S2002P1AT
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoACASA1002S2002P1AT
                                                                                                    Newark Part No.01Y3127
                                                                                                    Product RangeACAS-AT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 37 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1000+$0.338
                                                                                                    2500+$0.309
                                                                                                    Price for:Each
                                                                                                    Minimum: 1000
                                                                                                    Multiple: 1000
                                                                                                    $338.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    VISHAY
                                                                                                    ManufacturerVISHAY
                                                                                                    Manufacturer Part NoACASA1002S2002P1AT
                                                                                                    Newark Part No.01Y3127
                                                                                                    Product RangeACAS-AT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Resistance R110kohm
                                                                                                    Product RangeACAS-AT Series
                                                                                                    Resistance R220kohm
                                                                                                    No. of Elements4Elements
                                                                                                    Network Circuit TypeIsolated
                                                                                                    Resistor Case / Package0612 Wide [1632 Metric]
                                                                                                    No. of Pins8Pins
                                                                                                    Power Rating per Resistor125mW
                                                                                                    Absolute Resistance Tolerance± 0.25%
                                                                                                    Absolute TCR± 25ppm/K
                                                                                                    Automotive Qualification StandardAEC-Q200
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Resistance R1

                                                                                                    10kohm

                                                                                                    Resistance R2

                                                                                                    20kohm

                                                                                                    Network Circuit Type

                                                                                                    Isolated

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Absolute Resistance Tolerance

                                                                                                    ± 0.25%

                                                                                                    Automotive Qualification Standard

                                                                                                    AEC-Q200

                                                                                                    Product Range

                                                                                                    ACAS-AT Series

                                                                                                    No. of Elements

                                                                                                    4Elements

                                                                                                    Resistor Case / Package

                                                                                                    0612 Wide [1632 Metric]

                                                                                                    Power Rating per Resistor

                                                                                                    125mW

                                                                                                    Absolute TCR

                                                                                                    ± 25ppm/K

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)