1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Cooling
                                                                                                    Print Page

                                                                                                    N170226G010

                                                                                                    Enclosure Cooling, Air Conditioner, Compact Indoor, Grey, Metal, 1800 BTU, 448 mm, 304.8 mm

                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT HOFFMAN N170226G010
                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoN170226G010
                                                                                                    Newark Part No.01X2830
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,288.860
                                                                                                    10+$4,090.530
                                                                                                    25+$3,941.780
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,288.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ManufacturerNVENT HOFFMAN
                                                                                                    Manufacturer Part NoN170226G010
                                                                                                    Newark Part No.01X2830
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    Enclosure MaterialMetal
                                                                                                    Cooling Capacity1800BTU
                                                                                                    External Height - Metric448mm
                                                                                                    External Width - Metric304.8mm
                                                                                                    External Depth - Metric213.4mm
                                                                                                    External Height - Imperial17.6"
                                                                                                    External Width - Imperial12"
                                                                                                    External Depth - Imperial8.4"
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The N170226G010 is a SPECTRACOOL™ sealed Enclosure Cooling air conditioner with light-grey semi-textured powder-coat paint finish. It is used in automation, package handling equipment, security and defence system applications. It has reliable mechanical thermostat located behind the filter of the unit and galvanized sheet-metal cover for rugged factory and outdoor environments.

                                                                                                    • IP34, IP54 Protection rating
                                                                                                    • Narrow design
                                                                                                    • UL Listed
                                                                                                    • Attractive design with minimal use of visible fasteners
                                                                                                    • Easy-mount flanges for simple installation
                                                                                                    • Dust-resistant condenser coil allows the unit to be run filter less in most applications
                                                                                                    • Cleanable, reusable aluminium mesh filter protects coils for maximum cooling performance
                                                                                                    • Mounting hardware, gaskets and user manual furnished with the unit

                                                                                                    Applications

                                                                                                    Industrial, Automotive, Security, Defence, Military & Aerospace

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Cooling Capacity

                                                                                                    1800BTU

                                                                                                    External Width - Metric

                                                                                                    304.8mm

                                                                                                    External Height - Imperial

                                                                                                    17.6"

                                                                                                    External Depth - Imperial

                                                                                                    8.4"

                                                                                                    Enclosure Material

                                                                                                    Metal

                                                                                                    External Height - Metric

                                                                                                    448mm

                                                                                                    External Depth - Metric

                                                                                                    213.4mm

                                                                                                    External Width - Imperial

                                                                                                    12"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2019)