ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Detector Switches
                                                                                                    Print Page

                                                                                                    ESE-22MH24

                                                                                                    Detector Switch, ESE22 Series, SPST-NO, Solder, 10 mA, 5 V, 2.1 mm

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC ESE-22MH24
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoESE-22MH24
                                                                                                    Newark Part No.01X1626
                                                                                                    Product RangeESE22 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$0.313
                                                                                                    5000+$0.307
                                                                                                    10000+$0.286
                                                                                                    20000+$0.269
                                                                                                    30000+$0.254
                                                                                                    50000+$0.244
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 4000
                                                                                                    Multiple: 4000
                                                                                                    $1,252.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoESE-22MH24
                                                                                                    Newark Part No.01X1626
                                                                                                    Product RangeESE22 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeESE22 Series
                                                                                                    Contact ConfigurationSPST-NO
                                                                                                    Switch TerminalsSolder
                                                                                                    Contact Current Max10mA
                                                                                                    Contact Voltage DC Nom5V
                                                                                                    External Height2.1mm
                                                                                                    External Width5.7mm
                                                                                                    External Depth6.5mm
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The ESE22MH24 is a SPST 2N Detector Switch can be operated with different actuation angles.

                                                                                                    • Light operating force
                                                                                                    • 500mΩ Maximum initial contact resistance
                                                                                                    • 100MΩ Minimum insulation resistance at 100VDC
                                                                                                    • 100VAC for 1 minute Dielectric withstanding voltage
                                                                                                    • 300mN Maximum operating force
                                                                                                    • 50000 Cycles minimum operating life

                                                                                                    Applications

                                                                                                    Portable Devices, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    ESE22 Series

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Contact Voltage DC Nom

                                                                                                    5V

                                                                                                    External Width

                                                                                                    5.7mm

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Contact Configuration

                                                                                                    SPST-NO

                                                                                                    Contact Current Max

                                                                                                    10mA

                                                                                                    External Height

                                                                                                    2.1mm

                                                                                                    External Depth

                                                                                                    6.5mm

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for ESE-22MH24

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)