Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.439 |
| 1000+ | $0.424 |
| 2000+ | $0.416 |
| 3000+ | $0.408 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$219.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEE-HD1V101AP
Newark Part No.01X0999
Product RangeHD Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)35V
ESR-
Product RangeHD Series
Lifetime @ Temperature5000 hours @ 105°C
PolarityPolar
Operating Temperature Min-40°C
Capacitor TerminalsSolder
Operating Temperature Max105°C
Product Length-
Product Diameter10mm
Product Width-
Product Height10.2mm
Capacitance Tolerance± 20%
Ripple Current101mA
QualificationAEC-Q200
MSL-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Product Range
HD Series
Polarity
Polar
Capacitor Terminals
Solder
Product Length
-
Product Width
-
Capacitance Tolerance
± 20%
Qualification
AEC-Q200
SVHC
No SVHC (10-Jun-2022)
Capacitance
100µF
ESR
-
Lifetime @ Temperature
5000 hours @ 105°C
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Product Diameter
10mm
Product Height
10.2mm
Ripple Current
101mA
MSL
-
Alternatives for EEE-HD1V101AP
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate