2 Product Results Found for "01X0657"
Find a huge range of General Purpose Film Capacitors at Newark Electronics. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Panasonic
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.453 10+ $0.278 100+ $0.261 | Total:$2.26 Min: 5 / Mult: 5 Total:$26.10 Min: 100 / Mult: 5 | Metallized PPS Stacked | 0805 [2012 Metric] | 6800pF | ± 2% | 11V | 16V | Surface Mount | SMD | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | ||||||
Each (Supplied on Full Reel) Full Reel Recommended replacement for 01X0657 | 3000+ $0.204 6000+ $0.200 12000+ $0.189 18000+ $0.188 30000+ $0.186 | Total:$612.00 Min: 3000 / Mult: 3000 | Metallized PPS Stacked | 0805 [2012 Metric] | 6800pF | ± 2% | 11V | 16V | Surface Mount | Wraparound | GRADE II (Test Condition B) | - | 2mm | 1.25mm | 0.9mm | ECHU(X) Series | -55°C | 125°C | - | |||||