1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Fan Trays
                                                                                                    Print Page

                                                                                                    PPGPFPA230

                                                                                                    Rack Fan Tray, PPG Series, 2 Fans, 230 Vac, 315 cfm, 60 dB, 3U

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND PPGPFPA230
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoPPGPFPA230
                                                                                                    Newark Part No.01T2059
                                                                                                    Product RangePPG Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    12 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$158.200
                                                                                                    5+$138.180
                                                                                                    10+$131.840
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $158.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoPPGPFPA230
                                                                                                    Newark Part No.01T2059
                                                                                                    Product RangePPG Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    No. of Fans2
                                                                                                    Supply Voltage230VAC
                                                                                                    Power Rating-
                                                                                                    Fan Flow Rate210CFM
                                                                                                    Bearing Type-
                                                                                                    Product RangePPG Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    No. of Fans

                                                                                                    2

                                                                                                    Power Rating

                                                                                                    -

                                                                                                    Bearing Type

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Supply Voltage

                                                                                                    230VAC

                                                                                                    Fan Flow Rate

                                                                                                    210CFM

                                                                                                    Product Range

                                                                                                    PPG Series

                                                                                                    Technical Docs (2)

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)