1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Metal Enclosures
                                                                                                    Print Page

                                                                                                    HN4FS722418SS

                                                                                                    Metal Enclosure, Single Access, Free Stand, 304 Stainless Steel, 1.83 m, 611 mm, 459 mm, IP66

                                                                                                    HAMMOND
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HAMMOND HN4FS722418SS
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoHN4FS722418SS
                                                                                                    Newark Part No.01T1886
                                                                                                    Product RangeHN4 FS SS Series
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5,556.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5,556.20
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HAMMOND
                                                                                                    ManufacturerHAMMOND
                                                                                                    Manufacturer Part NoHN4FS722418SS
                                                                                                    Newark Part No.01T1886
                                                                                                    Product RangeHN4 FS SS Series
                                                                                                    Enclosure TypeFree Stand
                                                                                                    Enclosure Material304 Stainless Steel
                                                                                                    External Height - Metric1.83m
                                                                                                    External Width - Metric611mm
                                                                                                    External Depth - Metric459mm
                                                                                                    IP RatingIP66
                                                                                                    Body ColorNatural
                                                                                                    NEMA RatingNEMA 3, 3R, 4X, 12
                                                                                                    External Height - Imperial72.06"
                                                                                                    External Width - Imperial24.06"
                                                                                                    External Depth - Imperial18.06"
                                                                                                    Product RangeHN4 FS SS Series
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Free Stand

                                                                                                    External Height - Metric

                                                                                                    1.83m

                                                                                                    External Depth - Metric

                                                                                                    459mm

                                                                                                    Body Color

                                                                                                    Natural

                                                                                                    External Height - Imperial

                                                                                                    72.06"

                                                                                                    External Depth - Imperial

                                                                                                    18.06"

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Enclosure Material

                                                                                                    304 Stainless Steel

                                                                                                    External Width - Metric

                                                                                                    611mm

                                                                                                    IP Rating

                                                                                                    IP66

                                                                                                    NEMA Rating

                                                                                                    NEMA 3, 3R, 4X, 12

                                                                                                    External Width - Imperial

                                                                                                    24.06"

                                                                                                    Product Range

                                                                                                    HN4 FS SS Series

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)