Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA280A
Newark Part No.75R0302
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$6,688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA280A
Newark Part No.75R0302
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage280V
Clamping Voltage Max454.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage312.8V
Maximum Breakdown Voltage342.4V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
280V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
312.8V
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
454.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
342.4V
Technical Docs (2)
Alternatives for 15KPA280A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate