Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No15KPA260CA
Newark Part No.75R0299
Product Range15KPA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 250+ | $11.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$8,944.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA260CA
Newark Part No.75R0299
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage260V
Clamping Voltage Max416.7V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage290.4V
Maximum Breakdown Voltage318V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
260V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
290.4V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
416.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
318V
Technical Docs (2)
Alternatives for 15KPA260CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate