Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA180A
Newark Part No.01P9713
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.940 |
| 1600+ | $7.600 |
| 2400+ | $7.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$6,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA180A
Newark Part No.01P9713
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage180V
Clamping Voltage Max288.5V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage201.1V
Maximum Breakdown Voltage220.1V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
180V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
201.1V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
288.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
220.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA180A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate