Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA120A
Newark Part No.01P9684
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $7.940 |
| 1600+ | $7.600 |
| 2400+ | $7.350 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 1
$6,352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA120A
Newark Part No.01P9684
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage120V
Clamping Voltage Max192.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage134V
Maximum Breakdown Voltage146.8V
Peak Pulse Power Dissipation15kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
120V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
134V
Peak Pulse Power Dissipation
15kW
Diode Mounting
Through Hole
SVHC
To Be Advised
TVS Polarity
Unidirectional
Clamping Voltage Max
192.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
146.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for 15KPA120A
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate