Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No15KPA100CA
Newark Part No.75R0265
Product Range15KPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 500+ | $8.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$6,488.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No15KPA100CA
Newark Part No.75R0265
Product Range15KPA Series
Technical Datasheet
Product Range15KPA Series
TVS PolarityBidirectional
Reverse Standoff Voltage100V
Clamping Voltage Max161.3V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage111.7V
Maximum Breakdown Voltage122.3V
SVHCTo Be Advised
Technical Specifications
Product Range
15KPA Series
Reverse Standoff Voltage
100V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
111.7V
SVHC
To Be Advised
TVS Polarity
Bidirectional
Clamping Voltage Max
161.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
122.3V
Technical Docs (2)
Alternatives for 15KPA100CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate