Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part No0157.125DR
Newark Part No.
Re-Reel01P8849
Cut Tape01P8849
Product RangeNANO2 157 Series
Your Part Number
329 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.900 | $4.90 |
| Total Price | $4.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.900 |
| 10+ | $4.610 |
| 25+ | $4.370 |
| 50+ | $4.050 |
| 100+ | $3.710 |
| 250+ | $3.280 |
| 500+ | $2.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0157.125DR
Newark Part No.
Re-Reel01P8849
Cut Tape01P8849
Product RangeNANO2 157 Series
Technical Datasheet
Fuse Current125mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125V
Voltage Rating VDC125V
Fuse Case Style6.5mm x 3.7mm
Product RangeNANO2 157 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC300A
SVHCLead
Product Overview
0157.125DR is a 157 series Standard Nano2® fuse and clip assembly. It is a small, square, very fast-acting surface-mount fuse that is assembled in surface mountable fuse clips. The fuse clip and pre-installed fuse combination can be automatically placed in PC Board in one efficient manufacturing operation. It permits quick and easy replacement of fuses without performing desoldering process, even in the field and without exposing the PC Board to detrimental effects of rework solder heat. Application includes instrumentation, base stations, telecommunications.
- Surface mountable, very fast-acting fuse
- Easily replaceable on PC board (field replaceable)
- 0.125A ampere rating, 125V maximum voltage rating
- 1.7059ohm nominal cold resistance, 0.00286A²sec nominal melting I²t
- 50A at 125VAC/VDC, 300A at 32VDC interrupting rating
- Ceramic body material
- Operating temperature range from -55 to +125°C
Technical Specifications
Fuse Current
125mA
Voltage Rating VAC
125V
Fuse Case Style
6.5mm x 3.7mm
Breaking Capacity Current AC
50A
SVHC
Lead
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125V
Product Range
NANO2 157 Series
Breaking Capacity Current DC
300A
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability