Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $66.600 |
| 6+ | $64.950 |
| 15+ | $55.540 |
Price for:Each
Minimum: 3
Multiple: 3
$199.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoIAC5Copy
Newark Part No.01P6330
Technical Datasheet
Current Rating5mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
IAC5 is a 0.6" series input module plug into mounting boards.
- 90-140VAC/DC input, 30VDC output
- 6mA current
- 28Kohm resistance
- 4KV optical isolation
- Open-collector output
- Input/output isolation voltage is 4000Vrms
- Operating temperature range -30 to 80°C
Technical Specifications
Current Rating
5mA
SVHC
No SVHC (12-Jan-2017)
Product Range
-
Technical Docs (1)
Alternatives for IAC5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate