Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.055 |
| 12000+ | $0.047 |
| 18000+ | $0.044 |
| 30000+ | $0.038 |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
$440.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3906F3T5G
Newark Part No.01P5112
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
DC Collector Current200mA
Power Dissipation Pd360mW
Power Dissipation360mW
Transistor MountingSurface Mount
DC Current Gain hFE100hFE
Transistor Case StyleSOT-1123
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NST3906F3T5G is a PNP general-purpose transistor. It is designed for general-purpose amplifier applications and is housed in the SOT−1123 surface-mount package. This device is ideal for low−power surface mount applications where board space is at a premium.
- Reduces board space
- Collector−emitter breakdown voltage (IC = 1.0mAdc, IB = 0) is -40V DC min
- Collector−base breakdown voltage (IC = 10µAdc, IE = 0) is -40V DC min
- Emitter−base breakdown voltage (IE = 10µAdc, IC = 0) is -5V DC min
- DC current gain is 60 at (IC = −0.1mAdc, VCE = −1.0V DC)
- Current−gain − bandwidth product (IC = 10mAdc, VCE = 20V DC, f = 100MHz) is 250MHz min
- Noise figure (VCE = −5.0V DC, IC = −100µAdc, RS = 1.0kohm, f = 1.0kHz) is 4.0dB max
- Delay time is 35ns max at (VCC = −3.0V DC, VBE = 0.5V DC)
- Rise time is 35ns max at (IC = −10mAdc, IB1 = −1.0mAdc)
- Junction and storage temperature range from -55 to +150°C
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
DC Collector Current
200mA
Power Dissipation
360mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation Pd
360mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-1123
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NST3906F3T5G
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate