Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part No932669100
Newark Part No.01P4308
Product RangeG
Your Part Number
No Longer Available
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part No932669100
Newark Part No.01P4308
Product RangeG
Technical Datasheet
No. of Contacts6Contacts
Product RangeG
Connector MountingPanel Mount
Contact Termination TypeSurface Mount
Pitch Spacing-
Contact GenderPin
Contact MaterialTin
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows2Rows
SVHCLead (27-Jun-2018)
Product Overview
The 932669100 is a 6-pole surface-mounted rectangular Power Connector with flange and solder contacts.
- 50VAC/DC Rated voltage
- 6A Rated current
- ≤4mΩ Contact resistance
- IP65 Protection
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
2Rows
Product Range
G
Contact Termination Type
Surface Mount
Gender
Plug
Contact Material
Tin
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate