ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Diodes & Rectifiers
                                                                                                    4. Standard Recovery Rectifier Diodes
                                                                                                    Print Page

                                                                                                    FR207

                                                                                                    Standard Recovery Diode, 1 kV, 2 A, Single, 1.2 V, 500 ns, 60 A

                                                                                                    MULTICOMP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MULTICOMP FR207
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoFR207
                                                                                                    Newark Part No.01P3472
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MULTICOMP
                                                                                                    ManufacturerMULTICOMP
                                                                                                    Manufacturer Part NoFR207
                                                                                                    Newark Part No.01P3472
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Repetitive Peak Reverse Voltage1kV
                                                                                                    Average Forward Current2A
                                                                                                    Diode ConfigurationSingle
                                                                                                    Forward Voltage Max1.2V
                                                                                                    Reverse Recovery Time500ns
                                                                                                    Forward Surge Current60A
                                                                                                    Operating Temperature Max150°C
                                                                                                    Diode Case StyleDO-204AC
                                                                                                    No. of Pins2Pins
                                                                                                    Qualification-
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Alternatives for FR207

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    The FR207 from Multicomp is an axial leaded fast recovery power diode in DO-15 package. This device features high current capability, low forward voltage, low power loss, high reliability and high surge current capability.

                                                                                                    • Maximum repetitive reverse voltage Vrrm of 1kV
                                                                                                    • Non repetitive forward surge current IFSM of 60A
                                                                                                    • Forward current If(AV) of 2A
                                                                                                    • Maximum forward voltage VF of 1.2V at 1A
                                                                                                    • Operating junction temperature range from -65°C to 150°C
                                                                                                    • Maximum reverse recovery time of 500ns

                                                                                                    Applications

                                                                                                    Power Management, Industrial, Portable Devices, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    Repetitive Peak Reverse Voltage

                                                                                                    1kV

                                                                                                    Diode Configuration

                                                                                                    Single

                                                                                                    Reverse Recovery Time

                                                                                                    500ns

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    No. of Pins

                                                                                                    2Pins

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Average Forward Current

                                                                                                    2A

                                                                                                    Forward Voltage Max

                                                                                                    1.2V

                                                                                                    Forward Surge Current

                                                                                                    60A

                                                                                                    Diode Case Style

                                                                                                    DO-204AC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65