Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC100-03-202715Copy
Newark Part No.01P0785
Technical Datasheet
Wipe Material-
Wipe Width312mm
Wipe Length600m
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The DYC100-03-202715 is an Industrial Towel Roll.
- Convenient and handy
- Tear and use
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Maintenance & Repair, Industrial
Technical Specifications
Wipe Material
-
Wipe Length
600m
SVHC
No SVHC (07-Jul-2017)
Wipe Width
312mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate