Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNLSX4014MUTAG
Newark Part No.01P0142
Technical Datasheet
No. of Inputs4Inputs
Output Current20µA
Propagation Delay4.5ns
No. of Pins12Pins
Logic Case StyleUQFN
IC Case / PackageUQFN
Supply Voltage Min1.3V
Supply Voltage Max4.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeLevel Translator
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Inputs
4Inputs
Propagation Delay
4.5ns
Logic Case Style
UQFN
Supply Voltage Min
1.3V
Operating Temperature Min
-40°C
Logic Type
Level Translator
Product Range
-
MSL
-
Output Current
20µA
No. of Pins
12Pins
IC Case / Package
UQFN
Supply Voltage Max
4.5V
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate