C0805C685K8PACTU
SMD Multilayer Ceramic Capacitor, C Series, 6.8 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R
![KEMET C0805C685K8PACTU SMD Multilayer Ceramic Capacitor, C Series, 6.8 µF, 10 V, 0805 [2012 Metric], ± 10%, X5R](https://www.newark.com/productimages/standard/en_US/96Y6846-40.jpg)
2,500 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.947 | $0.95 |
| Total Price | $0.95 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 25+ | $0.616 |
| 100+ | $0.446 |
| 250+ | $0.412 |
| 500+ | $0.378 |
| 1000+ | $0.370 |
| 2500+ | $0.363 |
| 5000+ | $0.355 |
| Quantity | Price |
|---|---|
| 2500+ | $0.589 |
| 5000+ | $0.577 |
| 7500+ | $0.565 |
| 12500+ | $0.554 |
| 25000+ | $0.542 |
| 62500+ | $0.530 |
Product Information
Product Overview
KEMET’s X5R dielectric features an 85°C maximum operating temperature and is considered “semi-stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes X5R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitors suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X5R exhibits a predictable change in capacitance with respect to time and voltage and boasts a minimal change in capacitance with reference to ambient temperature. Capacitance change is limited to ±15% from −55°C to +85°C.
- Operating temperature range from −55°C to +85°C
- Capacitance offerings ranging from 0.01 μF to 100 μF
- EIA 0201, 0402, 0603, 0805, 1206, 1210 and 1812 case sizes available
- DC voltage rating from 4V up to 50V
- Non-polar device, minimizing installation concerns
- Temperature stable dielectric
- Extremely low ESR and ESL
- No piezoelectric noise
Technical Specifications
6.8µF
0805 [2012 Metric]
X5R
2.01mm
Standard Terminal
85°C
MSL 1 - Unlimited
10V
± 10%
C Series KEMET
1.25mm
-55°C
-
No SVHC (04-Feb-2026)
Alternatives for C0805C685K8PACTU
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate