Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RA-6
Newark Part No.65F702
Product RangeSta-Kon RA Series
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $93.060 |
| 5+ | $90.390 |
| 10+ | $87.710 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$93.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No18RA-6
Newark Part No.65F702
Product RangeSta-Kon RA Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Stud Size - Imperial6
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon RA Series
Insulator ColourRed
Insulator MaterialVinyl
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 18RA-6 is a Sta-Kon® RA series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. This ring terminal is self-insulated with PVC insulation sleeve of extra length to give protection and relieve bending stress. Brazed seam barrel is serrated to obtain high pull-out value. Insulated vinyl ring terminal for wire range from 22 to 16AWG.
- UL94V-0 Flammability rating
- #6 Stud size
- Selectively annealed long barrel design
- 105°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Stud Size - Imperial
6
Conductor Area CSA
-
Insulator Colour
Red
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
#6
Wire Size AWG Max
16AWG
Product Range
Sta-Kon RA Series
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for 18RA-6
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability