1. Home
                                                                                                    2. Optoelectronics & Displays
                                                                                                    3. Light Pipe LED Assemblies
                                                                                                    Print Page

                                                                                                    1316.8001

                                                                                                    LIGHT GUIDE, FLEXIBLE, GREEN LED

                                                                                                    MENTOR
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MENTOR 1316.8001
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No1316.8001
                                                                                                    Newark Part No.01M9871
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    288 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.210
                                                                                                    10+$5.450
                                                                                                    25+$4.840
                                                                                                    50+$4.570
                                                                                                    100+$4.030
                                                                                                    250+$3.470
                                                                                                    500+$3.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.21
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MENTOR
                                                                                                    ManufacturerMENTOR
                                                                                                    Manufacturer Part No1316.8001
                                                                                                    Newark Part No.01M9871
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LED ColorGreen
                                                                                                    LED MountingThrough Hole
                                                                                                    Forward Current If25mA
                                                                                                    Length-
                                                                                                    Forward Voltage2.5V
                                                                                                    Wavelength Typ568nm
                                                                                                    Luminous Intensity2.5mcd
                                                                                                    Light Pipe Design-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2020)

                                                                                                    Product Overview

                                                                                                    The 1316.8001 from Mentor is a flexible through hole light guide. Towards the front panel, the light guide fiber is provided with a lens and the lens is press fitted in the front panel, the light guide is used in conjunction with LEDs.

                                                                                                    • Housing can be used upright or lying flat
                                                                                                    • Green LED colour
                                                                                                    • Ambient temperature range from -40°C to 85°C
                                                                                                    • ESD protection is less than 12KV
                                                                                                    • UL-94 rated plastic material

                                                                                                    Technical Specifications

                                                                                                    LED Color

                                                                                                    Green

                                                                                                    Forward Current If

                                                                                                    25mA

                                                                                                    Forward Voltage

                                                                                                    2.5V

                                                                                                    Luminous Intensity

                                                                                                    2.5mcd

                                                                                                    Product Range

                                                                                                    -

                                                                                                    LED Mounting

                                                                                                    Through Hole

                                                                                                    Length

                                                                                                    -

                                                                                                    Wavelength Typ

                                                                                                    568nm

                                                                                                    Light Pipe Design

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2020)