1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosure, Rack & Cabinet Accessories
                                                                                                    4. Cabinet Heaters
                                                                                                    Print Page

                                                                                                    01609.0-01

                                                                                                    Heater, AC/DC, Small PTC, 30 V, 10 W, 50 mm, 12 mm, 12 mm, 1.97 "

                                                                                                    STEGO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STEGO 01609.0-01
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01609.0-01
                                                                                                    Newark Part No.01M9588
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    51 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$31.050
                                                                                                    5+$29.020
                                                                                                    10+$26.980
                                                                                                    25+$24.940
                                                                                                    50+$23.290
                                                                                                    100+$20.200
                                                                                                    250+$18.690
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $31.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    STEGO
                                                                                                    ManufacturerSTEGO
                                                                                                    Manufacturer Part No01609.0-01
                                                                                                    Newark Part No.01M9588
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Voltage Rating VAC30V
                                                                                                    Output Power10W
                                                                                                    External Height - Metric50mm
                                                                                                    External Width - Metric12mm
                                                                                                    External Depth - Metric12mm
                                                                                                    External Height - Imperial1.97"
                                                                                                    External Width - Imperial0.49"
                                                                                                    External Depth - Imperial0.49"
                                                                                                    Product Range-
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    The 01609.0-01 is a 10W variable mount PTC Heater designed to prevent condensation and to ensure a minimum operating temperature in small enclosures. The RC 016 small heater has PTFE/Kapton insulation.

                                                                                                    • PTC resistor - temperature limiting heating element
                                                                                                    • Aluminum anodized heater
                                                                                                    • Compact size
                                                                                                    • Wide voltage range
                                                                                                    • Energy saving
                                                                                                    • Heating power adjusts to ambient temperature
                                                                                                    • IP54 Protection rating

                                                                                                    Applications

                                                                                                    HVAC

                                                                                                    Notes

                                                                                                    Mounting screws not included.

                                                                                                    Technical Specifications

                                                                                                    Voltage Rating VAC

                                                                                                    30V

                                                                                                    External Height - Metric

                                                                                                    50mm

                                                                                                    External Depth - Metric

                                                                                                    12mm

                                                                                                    External Width - Imperial

                                                                                                    0.49"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Output Power

                                                                                                    10W

                                                                                                    External Width - Metric

                                                                                                    12mm

                                                                                                    External Height - Imperial

                                                                                                    1.97"

                                                                                                    External Depth - Imperial

                                                                                                    0.49"

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead