Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTEGO
Manufacturer Part No01180.0-00
Newark Part No.01M9581
Product RangeREx 011 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSTEGO
Manufacturer Part No01180.0-00
Newark Part No.01M9581
Product RangeREx 011 Series
Technical Datasheet
Transducer Function-
Thermostat Type-
Reset Temperature-
Thermostat Set Point-
Contact Rating4A at 250VAC
Switching Temperature-
Contact OperationNormally Closed
Switching Voltage Max250V
Load TypeResistive
Switching Current Max4A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product RangeREx 011 Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
-
Reset Temperature
-
Contact Rating
4A at 250VAC
Contact Operation
Normally Closed
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
REx 011 Series
Thermostat Type
-
Thermostat Set Point
-
Switching Temperature
-
Switching Voltage Max
250V
Switching Current Max
4A
Thermostat Terminals
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate