Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPSON
Manufacturer Part NoQ427242310007
Newark Part No.01M8739
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPSON
Manufacturer Part NoQ427242310007
Newark Part No.01M8739
Technical Datasheet
Interfaces-
Date FormatYYYY:MM:DD:Hr:Min:Secs
Clock IC TypeRTC
Time Format12Hr / 24Hr
Time Format12Hr / 24Hr
Supply Voltage Min4.5V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
IC Interface Type-
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCLead (16-Jul-2019)
Product Overview
The Q427242310007 RTC-72423 is a real-time Clock Modules with built-in XTAL save power, provide superior accuracy and simplify system design. Built-in crystal unit allows adjustment-free efficient operation.
- 24h/12h Changeable and leap year automatically adjustable
Applications
Clock & Timing
Technical Specifications
Interfaces
-
Clock IC Type
RTC
Time Format
12Hr / 24Hr
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
YYYY:MM:DD:Hr:Min:Secs
Time Format
12Hr / 24Hr
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
IC Interface Type
-
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
Lead (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate