1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Tactile Switches
                                                                                                    Print Page

                                                                                                    MX1A-11NW

                                                                                                    Tactile Switch, MX Series, Top Actuated, Through Hole, Plunger for Cap, 59.5 gf, 10mA at 12VDC

                                                                                                    CHERRY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CHERRY MX1A-11NW
                                                                                                    CHERRY MX1A-11NW
                                                                                                    CHERRY MX1A-11NW
                                                                                                    ManufacturerCHERRY
                                                                                                    Manufacturer Part NoMX1A-11NW
                                                                                                    Newark Part No.01M8366
                                                                                                    Product RangeMX Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    CHERRY
                                                                                                    ManufacturerCHERRY
                                                                                                    Manufacturer Part NoMX1A-11NW
                                                                                                    Newark Part No.01M8366
                                                                                                    Product RangeMX Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeMX Series
                                                                                                    Switch TerminalsSolder
                                                                                                    Actuator OrientationTop Actuated
                                                                                                    Switch MountingThrough Hole
                                                                                                    Actuator StylePlunger for Cap
                                                                                                    Contact Current Max10mA
                                                                                                    Contact Voltage DC Nom12V
                                                                                                    Actuating Force59.5gf
                                                                                                    Contact Rating10mA at 12VDC
                                                                                                    Operating Force2.1ozf
                                                                                                    Switch Dimensions (L x W)15.6mm x 15.6mm
                                                                                                    IP Rating-
                                                                                                    IlluminationNon Illuminated
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Alternatives for MX1A-11NW

                                                                                                    4 Products Found

                                                                                                    Product Overview

                                                                                                    The MX1A-11NW is a 1-pole momentary Tactile Switch with cylindrical and standard keycaps. The constructive design of the key and the design of the associated keycaps fulfil the ergonomic requirements for data input workstations. Long operating life with gold cross point contact and high reliability with quick actuation.

                                                                                                    • Desktop Profile, 0.60" (15.2mm) from PCB (No Keycap)
                                                                                                    • AuAg10 Contact
                                                                                                    • PCB Mount
                                                                                                    • 50-million Operations Long Life
                                                                                                    • 4mm Travel
                                                                                                    • <lt/>100MΩ at 100VDC Insulation Resistance

                                                                                                    Applications

                                                                                                    Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    MX Series

                                                                                                    Actuator Orientation

                                                                                                    Top Actuated

                                                                                                    Actuator Style

                                                                                                    Plunger for Cap

                                                                                                    Contact Voltage DC Nom

                                                                                                    12V

                                                                                                    Contact Rating

                                                                                                    10mA at 12VDC

                                                                                                    Switch Dimensions (L x W)

                                                                                                    15.6mm x 15.6mm

                                                                                                    Illumination

                                                                                                    Non Illuminated

                                                                                                    Switch Terminals

                                                                                                    Solder

                                                                                                    Switch Mounting

                                                                                                    Through Hole

                                                                                                    Contact Current Max

                                                                                                    10mA

                                                                                                    Actuating Force

                                                                                                    59.5gf

                                                                                                    Operating Force

                                                                                                    2.1ozf

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Technical Docs (2)

                                                                                                    EOL Notices EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2022)