Print Page
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.310 |
| 10+ | $2.110 |
| 25+ | $1.980 |
| 50+ | $1.890 |
| 100+ | $1.770 |
| 250+ | $1.640 |
| 500+ | $1.470 |
| 1000+ | $1.350 |
Price for:Each
Minimum: 1
Multiple: 1
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ZF |
|---|---|
| Manufacturer Part No | LRA22H2FBBNNCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 01M8187 |
| Product Range | LR Series |
| Technical Datasheet | |
| Switch Operation | On-Off |
| Contact Configuration | SPST |
| Illumination | Non Illuminated |
| Switch Mounting | Panel Mount |
| Actuator / Cap Colour | Black |
| Product Range | LR Series |
| Contact Current Max | 10A |
| Contact Current AC Max | 8A |
| Contact Voltage VAC | 250V |
| Contact Current DC Max | - |
| Contact Voltage VDC | - |
| Panel Cutout Height | 19mm |
| Panel Cutout Width | 13mm |
| Panel Cutout Diameter | - |
| Switch Terminals | Quick Connect |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The LRA22H2FBBNN is a single-pole single-throw (SPST) non-lighted Rocker Switch with illuminated curved red actuator and quick-connect terminals. The LR series switch comes with nylon 6.6 base and silver-plated alloy contact.
- 0.02Ω Maximum contact resistance
- 100000 operations Minimum mechanical life
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
| Switch Operation | On-Off |
|---|---|
| Illumination | Non Illuminated |
| Actuator / Cap Colour | Black |
| Contact Current Max | 10A |
| Contact Voltage VAC | 250V |
| Contact Voltage VDC | - |
| Panel Cutout Width | 13mm |
| Switch Terminals | Quick Connect |
| Contact Configuration | SPST |
|---|---|
| Switch Mounting | Panel Mount |
| Product Range | LR Series |
| Contact Current AC Max | 8A |
| Contact Current DC Max | - |
| Panel Cutout Height | 19mm |
| Panel Cutout Diameter | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for LRA22H2FBBNN
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |