Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerHYLEC
Manufacturer Part NoFV110/B-F
Newark Part No.01M7869
Technical Datasheet
Pitch Spacing17.7mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 8AWG
Wire Size AWG Max8AWG
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current40A
Rated Voltage450V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
17.7mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
3Positions
Wire Size (AWG)
22AWG to 8AWG
Conductor Area CSA
6mm²
Rated Current
40A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate