Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-10-06
Newark Part No.01M7865
Product RangeFN 2020 Series
Also Known As800606-SF
Your Part Number
13 In Stock
60 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.700 |
| 5+ | $18.780 |
| 10+ | $16.840 |
| 25+ | $15.500 |
| 50+ | $15.170 |
| 100+ | $14.830 |
Price for:Each
Minimum: 1
Multiple: 1
$20.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN2020-10-06
Newark Part No.01M7865
Product RangeFN 2020 Series
Also Known As800606-SF
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating10A
Filter TypeEMI, RFI
No. of PhasesSingle Phase
Filter TerminalsQuick Connect
Inductance Min800µH
No. of Stages1 Stage
Filter MountingChassis Mount
Capacitance0.15µF
Leakage Current Max740µA
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeFN 2020 Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
The FN2020-10-06 is a 10A/250VAC general purpose EMI Filter with high differential-mode attenuation designed for easy and fast chassis mounting, provide an exceptional conducted attenuation performance, based on chokes with high permeable core material and excellent thermal behaviour.
Applications
Consumer Electronics, Medical, Communications & Networking
Technical Specifications
Filter Applications
General Purpose
Current Rating
10A
No. of Phases
Single Phase
Inductance Min
800µH
Filter Mounting
Chassis Mount
Leakage Current Max
740µA
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
250VAC
Filter Type
EMI, RFI
Filter Terminals
Quick Connect
No. of Stages
1 Stage
Capacitance
0.15µF
Filter Input Terminals
Quick Connect
Product Range
FN 2020 Series
Technical Docs (2)
Alternatives for FN2020-10-06
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability