Print Page
Image is for illustrative purposes only. Please refer to product description.

223 In Stock
Need more?
121 Delivery in 1-3 Business Days(US stock)
102 Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $180.120 |
| 5+ | $177.800 |
| 10+ | $175.550 |
| 25+ | $166.460 |
Price for:Each
Minimum: 1
Multiple: 1
$180.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORITAKE ITRON
Manufacturer Part NoCU40026-TW200A
Newark Part No.01M7278
Technical Datasheet
Resolution2 x 40
Viewing Area (H x W)16mm x 188.55mm
Character FormatDot Matrix
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Interface TypeSerial, Parallel
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The CU40026-TW200A is a VFD 5x7 LCD Emulation Module with dot matrix character format, parallel and serial interface type and 2 x 40 resolution. The high speed ASIC used to control these modules has a busy time of just 2us enabling dynamic visual effects using the extended character set and 8 user defined characters. It is an emissive technology which is developed at the same time as LCD and has been enhanced by CIG technology. This is a high brightness blue green display which can be filtered to other colours as required.
- High brightness easy to read
- <gt/>12μs Fast visual response
- 1000000-hour MTBF and up to 20 years life
- Easy to combine graphics and multi-size fonts
Applications
Consumer Electronics
Technical Specifications
Resolution
2 x 40
Character Format
Dot Matrix
Supply Voltage Max
5.25V
Operating Temperature Min
-40°C
Interface Type
Serial, Parallel
SVHC
No SVHC (14-Jun-2023)
Viewing Area (H x W)
16mm x 188.55mm
Supply Voltage Min
4.75V
Supply Current
500mA
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate